


SMBJ13A | |
---|---|
DigiKey Part Number | SMBJ13ABTR-ND - Tape & Reel (TR) SMBJ13ABCT-ND - Cut Tape (CT) SMBJ13ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ13A |
Description | TVS DIODE 13VWM 21.5VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ13A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,04000 Kč | 11,04 Kč |
10 | 6,87400 Kč | 68,74 Kč |
100 | 4,37430 Kč | 437,43 Kč |
500 | 2,91620 Kč | 1 458,10 Kč |
1 000 | 2,70790 Kč | 2 707,90 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,97885 Kč | 5 936,55 Kč |
6 000 | 1,93719 Kč | 11 623,14 Kč |
9 000 | 1,89553 Kč | 17 059,77 Kč |
15 000 | 1,81221 Kč | 27 183,15 Kč |
75 000 | 1,74451 Kč | 130 838,25 Kč |
Unit Price without VAT: | 11,04000 Kč |
---|---|
Unit Price with VAT: | 13,35840 Kč |