


SMBJ11A | |
|---|---|
DigiKey Part Number | SMBJ11ABTR-ND - Tape & Reel (TR) SMBJ11ABCT-ND - Cut Tape (CT) SMBJ11ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ11A |
Description | TVS DIODE 11VWM 18.2VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ11A Models |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 11V | Supplier Device Package |
Voltage - Breakdown (Min) 12.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 100 | 4,76230 Kč | 476,23 Kč |
| 500 | 3,58184 Kč | 1 790,92 Kč |
| 1 000 | 3,20094 Kč | 3 200,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,71595 Kč | 8 147,85 Kč |
| 6 000 | 2,47154 Kč | 14 829,24 Kč |
| 9 000 | 2,34695 Kč | 21 122,55 Kč |
| 15 000 | 2,20690 Kč | 33 103,50 Kč |
| 21 000 | 2,12396 Kč | 44 603,16 Kč |
| 30 000 | 2,04334 Kč | 61 300,20 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

