177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ110A

DigiKey Part Number
SMBJ110ABTR-ND - Tape & Reel (TR)
SMBJ110ABCT-ND - Cut Tape (CT)
SMBJ110ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ110A
Description
TVS DIODE 110VWM 177VC DO214AA
Customer Reference
Detailed Description
177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ110A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.4A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
110V
Supplier Device Package
Voltage - Breakdown (Min)
122V
Base Product Number
Voltage - Clamping (Max) @ Ipp
177V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 314
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
107,49600 Kč74,96 Kč
1004,76230 Kč476,23 Kč
5003,58184 Kč1 790,92 Kč
1 0003,20094 Kč3 200,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,71595 Kč8 147,85 Kč
6 0002,47154 Kč14 829,24 Kč
9 0002,34695 Kč21 122,55 Kč
15 0002,20690 Kč33 103,50 Kč
21 0002,12396 Kč44 603,16 Kč
30 0002,04334 Kč61 300,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč