


| SMAJ85A-Q | |
|---|---|
| DigiKey Part Number | 118-SMAJ85A-QTR-ND - Tape & Reel (TR) 118-SMAJ85A-QCT-ND - Cut Tape (CT) 118-SMAJ85A-QDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMAJ85A-Q | 
| Description | TVS DIODE 85VWM 137VC DO214AC | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 85V | |
| Voltage - Breakdown (Min) | 94.4V | |
| Voltage - Clamping (Max) @ Ipp | 137V | |
| Current - Peak Pulse (10/1000µs) | 2.9A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč | 
| 10 | 6,72000 Kč | 67,20 Kč | 
| 100 | 4,20280 Kč | 420,28 Kč | 
| 500 | 3,42550 Kč | 1 712,75 Kč | 
| 1 000 | 2,74639 Kč | 2 746,39 Kč | 
| 2 000 | 2,63196 Kč | 5 263,92 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 2,14302 Kč | 10 715,10 Kč | 
| 10 000 | 1,85173 Kč | 18 517,30 Kč | 
| 15 000 | 1,81012 Kč | 27 151,80 Kč | 
| 25 000 | 1,76852 Kč | 44 213,00 Kč | 
| Unit Price without VAT: | 10,19000 Kč | 
|---|---|
| Unit Price with VAT: | 12,32990 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic