


SMAJ75A | |
|---|---|
DigiKey Part Number | SMAJ75ABTR-ND - Tape & Reel (TR) SMAJ75ABCT-ND - Cut Tape (CT) SMAJ75ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ75A |
Description | TVS DIODE 75VWM 121VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ75A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,34700 Kč | 33,47 Kč |
| 100 | 1,87350 Kč | 187,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,52613 Kč | 7 630,65 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |

