


SMAJ70A | |
---|---|
DigiKey Part Number | SMAJ70ABTR-ND - Tape & Reel (TR) SMAJ70ABCT-ND - Cut Tape (CT) SMAJ70ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ70A |
Description | TVS DIODE 70VWM 113VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ70A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,62000 Kč | 5,62 Kč |
10 | 3,83300 Kč | 38,33 Kč |
100 | 2,74960 Kč | 274,96 Kč |
500 | 2,66624 Kč | 1 333,12 Kč |
1 000 | 2,12466 Kč | 2 124,66 Kč |
2 000 | 2,11425 Kč | 4 228,50 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 1,74972 Kč | 8 748,60 Kč |
10 000 | 1,66640 Kč | 16 664,00 Kč |
15 000 | 1,61433 Kč | 24 214,95 Kč |
25 000 | 1,56225 Kč | 39 056,25 Kč |
35 000 | 1,51018 Kč | 52 856,30 Kč |
Unit Price without VAT: | 5,62000 Kč |
---|---|
Unit Price with VAT: | 6,80020 Kč |