


SMAJ7.5A | |
|---|---|
DigiKey Part Number  | SMAJ7.5ABTR-ND - Tape & Reel (TR) SMAJ7.5ABCT-ND - Cut Tape (CT) SMAJ7.5ABDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMAJ7.5A  | 
Description  | TVS DIODE 7.5VWM 12.9V DO214AC  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SMAJ7.5A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 7.5V  | |
Voltage - Breakdown (Min)  | 8.33V  | |
Voltage - Clamping (Max) @ Ipp  | 12.9V  | |
Current - Peak Pulse (10/1000µs)  | 31A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AC, SMA  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,74000 Kč | 8,74 Kč | 
| 10 | 6,45000 Kč | 64,50 Kč | 
| 100 | 3,51620 Kč | 351,62 Kč | 
| 500 | 2,93948 Kč | 1 469,74 Kč | 
| 1 000 | 2,33027 Kč | 2 330,27 Kč | 
| 2 000 | 2,30947 Kč | 4 618,94 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 1,87254 Kč | 9 362,70 Kč | 
| 10 000 | 1,68529 Kč | 16 852,90 Kč | 
| 15 000 | 1,66448 Kč | 24 967,20 Kč | 
| 25 000 | 1,64367 Kč | 41 091,75 Kč | 
| 35 000 | 1,62976 Kč | 57 041,60 Kč | 
| 50 000 | 1,61080 Kč | 80 540,00 Kč | 
| 125 000 | 1,50844 Kč | 188 555,00 Kč | 
| Unit Price without VAT: | 8,74000 Kč | 
|---|---|
| Unit Price with VAT: | 10,57540 Kč | 


