


SMAJ6.0CA | |
|---|---|
DigiKey Part Number | SMAJ6.0CABTR-ND - Tape & Reel (TR) SMAJ6.0CABCT-ND - Cut Tape (CT) SMAJ6.0CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0CA |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ6.0CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,58300 Kč | 45,83 Kč |
| 100 | 3,33280 Kč | 333,28 Kč |
| 500 | 2,60376 Kč | 1 301,88 Kč |
| 1 000 | 2,16715 Kč | 2 167,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,99968 Kč | 9 998,40 Kč |
| 10 000 | 1,77055 Kč | 17 705,50 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |






