


SMAJ440CA | |
|---|---|
DigiKey Part Number | SMAJ440CABBTR-ND - Tape & Reel (TR) SMAJ440CABBCT-ND - Cut Tape (CT) SMAJ440CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ440CA |
Description | TVS DIODE 440VWM 713VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ440CA Models |
Category | Current - Peak Pulse (10/1000µs) 600mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 440V | Supplier Device Package |
Voltage - Breakdown (Min) 492V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 713V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 100 | 8,94720 Kč | 894,72 Kč |
| 500 | 6,88776 Kč | 3 443,88 Kč |
| 1 000 | 6,22402 Kč | 6 224,02 Kč |
| 2 000 | 5,66505 Kč | 11 330,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,06001 Kč | 25 300,05 Kč |
| 10 000 | 4,68608 Kč | 46 860,80 Kč |
| 15 000 | 4,49560 Kč | 67 434,00 Kč |
| 25 000 | 4,28163 Kč | 107 040,75 Kč |
| 35 000 | 4,15497 Kč | 145 423,95 Kč |
| 50 000 | 4,04212 Kč | 202 106,00 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

