



SMAJ43CA-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ43CA-QTR-ND - Tape & Reel (TR) 118-SMAJ43CA-QCT-ND - Cut Tape (CT) 118-SMAJ43CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ43CA-Q |
Description | TVS DIODE 43VWM 69.4VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ43CA-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 100 | 5,28520 Kč | 528,52 Kč |
| 500 | 3,99088 Kč | 1 995,44 Kč |
| 1 000 | 3,57260 Kč | 3 572,60 Kč |
| 2 000 | 3,22036 Kč | 6 440,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,83864 Kč | 14 193,20 Kč |
| 10 000 | 2,60256 Kč | 26 025,60 Kč |
| 15 000 | 2,48229 Kč | 37 234,35 Kč |
| 25 000 | 2,34711 Kč | 58 677,75 Kč |
| 35 000 | 2,26708 Kč | 79 347,80 Kč |
| 50 000 | 2,18931 Kč | 109 465,50 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


