


SMAJ26CA | |
|---|---|
DigiKey Part Number | 118-SMAJ26CATR-ND - Tape & Reel (TR) 118-SMAJ26CACT-ND - Cut Tape (CT) 118-SMAJ26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26CA |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ26CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 5,03100 Kč | 50,31 Kč |
| 100 | 3,43120 Kč | 343,12 Kč |
| 500 | 2,79966 Kč | 1 399,83 Kč |
| 1 000 | 2,19004 Kč | 2 190,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,83135 Kč | 9 156,75 Kč |
| 10 000 | 1,81030 Kč | 18 103,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |

