


SMAJ200CA | |
|---|---|
DigiKey Part Number | SMAJ200CABBTR-ND - Tape & Reel (TR) SMAJ200CABBCT-ND - Cut Tape (CT) SMAJ200CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ200CA |
Description | TVS DIODE 200VWM 324VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ200CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 10,54600 Kč | 105,46 Kč |
| 100 | 5,13620 Kč | 513,62 Kč |
| 500 | 4,96780 Kč | 2 483,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,05213 Kč | 20 260,65 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |


