



SMAJ16A-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ16A-QTR-ND - Tape & Reel (TR) 118-SMAJ16A-QCT-ND - Cut Tape (CT) 118-SMAJ16A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16A-Q |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ16A-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 6,94700 Kč | 69,47 Kč |
| 100 | 4,42050 Kč | 442,05 Kč |
| 500 | 3,32464 Kč | 1 662,32 Kč |
| 1 000 | 2,97100 Kč | 2 971,00 Kč |
| 2 000 | 2,67304 Kč | 5 346,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,35006 Kč | 11 750,30 Kč |
| 10 000 | 2,15030 Kč | 21 503,00 Kč |
| 15 000 | 2,04849 Kč | 30 727,35 Kč |
| 25 000 | 1,93408 Kč | 48 352,00 Kč |
| 35 000 | 1,86635 Kč | 65 322,25 Kč |
| 50 000 | 1,80051 Kč | 90 025,50 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |

