


SMAJ13CA-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ13CA-QTR-ND - Tape & Reel (TR) 118-SMAJ13CA-QCT-ND - Cut Tape (CT) 118-SMAJ13CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13CA-Q |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ13CA-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 Kč | 9,17 Kč |
| 10 | 6,12400 Kč | 61,24 Kč |
| 100 | 4,14520 Kč | 414,52 Kč |
| 500 | 3,22866 Kč | 1 614,33 Kč |
| 1 000 | 2,45794 Kč | 2 457,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,37462 Kč | 11 873,10 Kč |
| 10 000 | 2,22881 Kč | 22 288,10 Kč |
| 15 000 | 2,11425 Kč | 31 713,75 Kč |
| 25 000 | 2,00489 Kč | 50 122,25 Kč |
| Unit Price without VAT: | 9,17000 Kč |
|---|---|
| Unit Price with VAT: | 11,09570 Kč |


