


SMAJ120A | |
|---|---|
DigiKey Part Number | SMAJ120ABTR-ND - Tape & Reel (TR) SMAJ120ABCT-ND - Cut Tape (CT) SMAJ120ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ120A |
Description | TVS DIODE 120VWM 193VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ120A Models |
Category | Current - Peak Pulse (10/1000µs) 2.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 120V | Supplier Device Package |
Voltage - Breakdown (Min) 133V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 193V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ120A | Littelfuse Inc. | 13 470 | SMAJ120ALFCT-ND | 10,43000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 6,77800 Kč | 67,78 Kč |
| 100 | 4,30040 Kč | 430,04 Kč |
| 500 | 3,22426 Kč | 1 612,13 Kč |
| 1 000 | 2,87660 Kč | 2 876,60 Kč |
| 2 000 | 2,58358 Kč | 5 167,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,26608 Kč | 11 330,40 Kč |
| 10 000 | 2,06962 Kč | 20 696,20 Kč |
| 15 000 | 1,96951 Kč | 29 542,65 Kč |
| 25 000 | 1,85700 Kč | 46 425,00 Kč |
| 35 000 | 1,79037 Kč | 62 662,95 Kč |
| 50 000 | 1,72561 Kč | 86 280,50 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |



