


SMAJ10CA | |
|---|---|
DigiKey Part Number | SMAJ10CABTR-ND - Tape & Reel (TR) SMAJ10CABCT-ND - Cut Tape (CT) SMAJ10CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10CA |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ10CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 100 | 4,81480 Kč | 481,48 Kč |
| 500 | 3,62342 Kč | 1 811,71 Kč |
| 1 000 | 3,23852 Kč | 3 238,52 Kč |
| 2 000 | 2,91421 Kč | 5 828,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,56276 Kč | 12 813,80 Kč |
| 10 000 | 2,34541 Kč | 23 454,10 Kč |
| 15 000 | 2,23466 Kč | 33 519,90 Kč |
| 25 000 | 2,11020 Kč | 52 755,00 Kč |
| 35 000 | 2,03649 Kč | 71 277,15 Kč |
| 50 000 | 1,96485 Kč | 98 242,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |





