


SMA6J60A-Q | |
|---|---|
DigiKey Part Number | 118-SMA6J60A-QTR-ND - Tape & Reel (TR) 118-SMA6J60A-QCT-ND - Cut Tape (CT) 118-SMA6J60A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J60A-Q |
Description | TVS DIODE 60VWM 96.8VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,87000 Kč | 11,87 Kč |
| 10 | 7,31100 Kč | 73,11 Kč |
| 100 | 4,66380 Kč | 466,38 Kč |
| 500 | 3,57234 Kč | 1 786,17 Kč |
| 1 000 | 2,72873 Kč | 2 728,73 Kč |
| 2 000 | 2,71832 Kč | 5 436,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,49527 Kč | 12 476,35 Kč |
| 10 000 | 2,16632 Kč | 21 663,20 Kč |
| 15 000 | 2,11425 Kč | 31 713,75 Kč |
| 25 000 | 2,05952 Kč | 51 488,00 Kč |
| 35 000 | 2,02093 Kč | 70 732,55 Kč |
| 50 000 | 1,91959 Kč | 95 979,50 Kč |
| Unit Price without VAT: | 11,87000 Kč |
|---|---|
| Unit Price with VAT: | 14,36270 Kč |

