


SMA6J5.0CA-Q | |
|---|---|
DigiKey Part Number | 118-SMA6J5.0CA-QTR-ND - Tape & Reel (TR) 118-SMA6J5.0CA-QCT-ND - Cut Tape (CT) 118-SMA6J5.0CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J5.0CA-Q |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,63100 Kč | 66,31 Kč |
| 100 | 4,48370 Kč | 448,37 Kč |
| 500 | 3,51536 Kč | 1 757,68 Kč |
| 1 000 | 2,90490 Kč | 2 904,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,56810 Kč | 12 840,50 Kč |
| 10 000 | 2,23130 Kč | 22 313,00 Kč |
| 15 000 | 2,22078 Kč | 33 311,70 Kč |
| 25 000 | 2,21025 Kč | 55 256,25 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |











