


SMA6J5.0A-Q | |
|---|---|
DigiKey Part Number | 118-SMA6J5.0A-QTR-ND - Tape & Reel (TR) 118-SMA6J5.0A-QCT-ND - Cut Tape (CT) 118-SMA6J5.0A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J5.0A-Q |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,43430 Kč | 12 171,50 Kč |
| 10 000 | 2,28335 Kč | 22 833,50 Kč |
| 15 000 | 2,17685 Kč | 32 652,75 Kč |
| 25 000 | 2,05715 Kč | 51 428,75 Kč |
| 35 000 | 1,98628 Kč | 69 519,80 Kč |
| 50 000 | 1,91738 Kč | 95 869,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 7,38900 Kč | 73,89 Kč |
| 100 | 4,71310 Kč | 471,31 Kč |
| 500 | 3,79574 Kč | 1 897,87 Kč |
| 1 000 | 3,17918 Kč | 3 179,18 Kč |
| 2 000 | 2,89838 Kč | 5 796,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 Kč | 11,86 Kč |
| 10 | 7,30300 Kč | 73,03 Kč |
| 100 | 4,65850 Kč | 465,85 Kč |
| 500 | 3,75174 Kč | 1 875,87 Kč |
| 1 000 | 3,14233 Kč | 3 142,33 Kč |
| 2 000 | 2,86478 Kč | 5 729,56 Kč |
| Unit Price without VAT: | 11,86000 Kč |
|---|---|
| Unit Price with VAT: | 14,35060 Kč |

