


SMA6J24A-Q | |
|---|---|
DigiKey Part Number | 118-SMA6J24A-QTR-ND - Tape & Reel (TR) 118-SMA6J24A-QCT-ND - Cut Tape (CT) 118-SMA6J24A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J24A-Q |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 7,38900 Kč | 73,89 Kč |
| 100 | 4,71310 Kč | 471,31 Kč |
| 500 | 3,55366 Kč | 1 776,83 Kč |
| 1 000 | 3,17918 Kč | 3 179,18 Kč |
| 2 000 | 2,86354 Kč | 5 727,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,46285 Kč | 12 314,25 Kč |
| 10 000 | 2,31013 Kč | 23 101,30 Kč |
| 15 000 | 2,20238 Kč | 33 035,70 Kč |
| 25 000 | 2,08127 Kč | 52 031,75 Kč |
| 35 000 | 2,00957 Kč | 70 334,95 Kč |
| 50 000 | 1,93987 Kč | 96 993,50 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |






