150µH Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM91501AL-E

DigiKey Part Number
118-SM91501AL-ETR-ND - Tape & Reel (TR)
118-SM91501AL-ECT-ND - Cut Tape (CT)
118-SM91501AL-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM91501AL-E
Description
BMS XFORMER 2-CH 1600V AECQ +125
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150µH Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SM91501AL-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
150µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.583" L x 0.460" W (14.81mm x 11.68mm)
Height - Seated (Max)
0.197" (5.00mm)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 954
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
1083,53000 Kč835,30 Kč
2580,18720 Kč2 004,68 Kč
5077,73040 Kč3 886,52 Kč
10075,33030 Kč7 533,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40070,71760 Kč28 287,04 Kč
80068,50283 Kč54 802,26 Kč
1 20067,23543 Kč80 682,52 Kč
2 00065,66768 Kč131 335,36 Kč
2 80064,65262 Kč181 027,34 Kč
Manufacturers Standard Package
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč