
SM91208L-E | |
|---|---|
DigiKey Part Number | 118-SM91208L-ETR-ND - Tape & Reel (TR) 118-SM91208L-ECT-ND - Cut Tape (CT) 118-SM91208L-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91208L-E |
Description | TRANSF PUSH PULL 12V TO 15V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Transformer Primary Secondary Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM91208L-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 11.61mm | |
Voltage - Isolation | 2500V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 81,09400 Kč | 810,94 Kč |
| 25 | 77,85200 Kč | 1 946,30 Kč |
| 50 | 75,46260 Kč | 3 773,13 Kč |
| 100 | 73,13390 Kč | 7 313,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 60,14772 Kč | 120 295,44 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |


