
SM8SF33CA-Q | |
|---|---|
DigiKey Part Number | SM8SF33CA-QTR-ND - Tape & Reel (TR) SM8SF33CA-QCT-ND - Cut Tape (CT) SM8SF33CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8SF33CA-Q |
Description | TVS DIODE 33VWM 53.3VC 2DFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 131A Ipp Tvs Diode Surface Mount 2-DFN (8.1x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 131A | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-LDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 53,83900 Kč | 538,39 Kč |
| 100 | 37,61790 Kč | 3 761,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 29,34736 Kč | 22 010,52 Kč |
| 1 500 | 27,33827 Kč | 41 007,40 Kč |
| 2 250 | 26,31516 Kč | 59 209,11 Kč |
| 3 750 | 25,16574 Kč | 94 371,52 Kč |
| 5 250 | 24,93514 Kč | 130 909,49 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |




