DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S30CA-Q

DigiKey Part Number
118-SM8S30CA-QTR-ND - Tape & Reel (TR)
118-SM8S30CA-QCT-ND - Cut Tape (CT)
118-SM8S30CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S30CA-Q
Description
TVS DIODE 30VWM 48.4VC DO218
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
48.4V Clamp 136A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
EDA/CAD Models
SM8S30CA-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
136A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,73000 Kč78,73 Kč
1051,57300 Kč515,73 Kč
10036,10920 Kč3 610,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75028,21963 Kč21 164,72 Kč
1 50026,30296 Kč39 454,44 Kč
2 25026,04942 Kč58 611,19 Kč
Manufacturers Standard Package
Unit Price without VAT:78,73000 Kč
Unit Price with VAT:95,26330 Kč