
SM8S26A-Q | |
|---|---|
DigiKey Part Number | 118-SM8S26A-QTR-ND - Tape & Reel (TR) 118-SM8S26A-QCT-ND - Cut Tape (CT) 118-SM8S26A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S26A-Q |
Description | TVS DIODE 26VWM 42.1VC DO218 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 157A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
EDA/CAD Models | SM8S26A-Q Models |
Category | Current - Peak Pulse (10/1000µs) 157A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 55,56100 Kč | 555,61 Kč |
| 100 | 38,90300 Kč | 3 890,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 30,40175 Kč | 22 801,31 Kč |
| 1 500 | 28,33694 Kč | 42 505,41 Kč |
| 2 250 | 27,28555 Kč | 61 392,49 Kč |
| 3 750 | 26,10432 Kč | 97 891,20 Kč |
| 5 250 | 25,98505 Kč | 136 421,51 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |

