
SM42002EL | |
|---|---|
DigiKey Part Number | 118-SM42002ELTR-ND - Tape & Reel (TR) 118-SM42002ELCT-ND - Cut Tape (CT) 118-SM42002ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM42002EL |
Description | LAN TRANSFORMER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 230µH LAN 2.5G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM42002EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T | |
Inductance | 230µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.575" W (17.53mm x 14.60mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Operating Temperature | 0°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,14000 Kč | 50,14 Kč |
| 10 | 45,33600 Kč | 453,36 Kč |
| 25 | 43,54280 Kč | 1 088,57 Kč |
| 50 | 42,21960 Kč | 2 110,98 Kč |
| 100 | 40,93160 Kč | 4 093,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 38,44845 Kč | 15 379,38 Kč |
| 800 | 37,25496 Kč | 29 803,97 Kč |
| 1 200 | 36,57123 Kč | 43 885,48 Kč |
| 2 000 | 35,72536 Kč | 71 450,72 Kč |
| 2 800 | 35,17715 Kč | 98 496,02 Kč |
| 4 000 | 34,60418 Kč | 138 416,72 Kč |
| Unit Price without VAT: | 50,14000 Kč |
|---|---|
| Unit Price with VAT: | 60,66940 Kč |








