
SM13143EL | |
|---|---|
DigiKey Part Number | 118-SM13143ELTR-ND - Tape & Reel (TR) 118-SM13143ELCT-ND - Cut Tape (CT) 118-SM13143ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM13143EL |
Description | 10/100/1000 BASE-T,DUAL-PORT,POE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.094" L x 0.299" W (27.80mm x 7.60mm) | |
Height - Seated (Max) | 0.328" (8.33mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 98,83800 Kč | 988,38 Kč |
| 25 | 94,85200 Kč | 2 371,30 Kč |
| 50 | 91,93340 Kč | 4 596,67 Kč |
| 100 | 89,08820 Kč | 8 908,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 84,13360 Kč | 29 446,76 Kč |
| 700 | 81,49414 Kč | 57 045,90 Kč |
| 1 050 | 79,98398 Kč | 83 983,18 Kč |
| 1 750 | 78,11616 Kč | 136 703,28 Kč |
| 2 450 | 76,90727 Kč | 188 422,81 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |

