
SF-FP-LAB1 | |
|---|---|
DigiKey Part Number | SF-FP-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | SF-FP-LAB1 |
Description | SINGLFUSE FAST-ACTING PRECISION |
Customer Reference | |
Detailed Description | Board Mount Fuse Kit 0.5 ~ 7A 32 ~ 63VDC Surface Mount 160 Pieces - 32 Values (5 Each) |
Datasheet | Datasheet |
EDA/CAD Models | SF-FP-LAB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Board Mount | |
Response Time | Fast Blow | |
Voltage Rating | 32 ~ 63VDC | |
Current Rating (Amps) | 0.5 ~ 7A | |
Quantity | 160 Pieces - 32 Values (5 Each) | |
Includes | - | |
Mounting Type | Surface Mount | |
Packages Included | 0402 ~ 1206 (1005 ~ 3216 Metric) | |
Base Product Number |


