
SF-3812TL150T-2 | |
---|---|
DigiKey Part Number | SF-3812TL150T-2TR-ND - Tape & Reel (TR) SF-3812TL150T-2CT-ND - Cut Tape (CT) SF-3812TL150T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812TL150T-2 |
Description | FUSE BOARD MNT 1.5A 250VAC 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-3812TL150T-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 14.85 | |
Approval Agency | TUV, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.1027 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,53000 Kč | 43,53 Kč |
5 | 36,03600 Kč | 180,18 Kč |
10 | 33,24500 Kč | 332,45 Kč |
50 | 27,57480 Kč | 1 378,74 Kč |
100 | 25,43970 Kč | 2 543,97 Kč |
250 | 22,85968 Kč | 5 714,92 Kč |
500 | 21,07496 Kč | 10 537,48 Kč |
1 000 | 19,75934 Kč | 19 759,34 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 17,41596 Kč | 43 539,90 Kč |
5 000 | 16,14325 Kč | 80 716,25 Kč |
Unit Price without VAT: | 43,53000 Kč |
---|---|
Unit Price with VAT: | 52,67130 Kč |