1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-3812TL100T-2

DigiKey Part Number
SF-3812TL100T-2TR-ND - Tape & Reel (TR)
SF-3812TL100T-2CT-ND - Cut Tape (CT)
SF-3812TL100T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-3812TL100T-2
Description
FUSE BOARD MOUNT 1A 250VAC 2SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SF-3812TL100T-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
11.22
Approval Agency
TUV, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
DC Cold Resistance
0.18 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
541,45000 Kč207,25 Kč
1038,25800 Kč382,58 Kč
5031,74480 Kč1 587,24 Kč
10029,28800 Kč2 928,80 Kč
25026,31552 Kč6 578,88 Kč
50024,25982 Kč12 129,91 Kč
1 00022,35426 Kč22 354,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,04520 Kč50 113,00 Kč
5 00018,44359 Kč92 217,95 Kč
7 50017,84830 Kč133 862,25 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč