SF-3812TL-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-3812TL075T-2

DigiKey Part Number
118-SF-3812TL075T-2TR-ND - Tape & Reel (TR)
118-SF-3812TL075T-2CT-ND - Cut Tape (CT)
118-SF-3812TL075T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-3812TL075T-2
Description
FUSE BOARD MNT 750MA 250VAC 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SF-3812TL075T-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
3.375
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
DC Cold Resistance
0.26 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 614
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,41596 Kč43 539,90 Kč
5 00016,14325 Kč80 716,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
143,53000 Kč43,53 Kč
536,03600 Kč180,18 Kč
1033,24500 Kč332,45 Kč
5027,57480 Kč1 378,74 Kč
10025,43970 Kč2 543,97 Kč
25022,85968 Kč5 714,92 Kč
50021,07496 Kč10 537,48 Kč
1 00019,75934 Kč19 759,34 Kč
Digi-Reel®
QuantityUnit PriceExt Price
141,04000 Kč41,04 Kč
539,11800 Kč195,59 Kč
1037,18200 Kč371,82 Kč
5029,99940 Kč1 499,97 Kč
10025,43550 Kč2 543,55 Kč
25024,78272 Kč6 195,68 Kč
50020,87000 Kč10 435,00 Kč
1 00018,58744 Kč18 587,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:41,04000 Kč
Unit Price with VAT:49,65840 Kč