
SF-2410HI200T-2 | |
|---|---|
DigiKey Part Number | SF-2410HI200T-2TR-ND - Tape & Reel (TR) SF-2410HI200T-2CT-ND - Cut Tape (CT) SF-2410HI200T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410HI200T-2 |
Description | FUSE BRD MT 2A 125VAC/125DC 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410HI200T-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 7.488 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.0509 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 Kč | 28,84 Kč |
| 5 | 23,87000 Kč | 119,35 Kč |
| 10 | 22,03900 Kč | 220,39 Kč |
| 50 | 18,27980 Kč | 913,99 Kč |
| 100 | 16,86530 Kč | 1 686,53 Kč |
| 250 | 15,15684 Kč | 3 789,21 Kč |
| 500 | 13,97636 Kč | 6 988,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,88239 Kč | 12 882,39 Kč |
| 2 000 | 11,86810 Kč | 23 736,20 Kč |
| 3 000 | 11,30918 Kč | 33 927,54 Kč |
| 5 000 | 10,63875 Kč | 53 193,75 Kč |
| 7 000 | 10,26188 Kč | 71 833,16 Kč |
| Unit Price without VAT: | 28,84000 Kč |
|---|---|
| Unit Price with VAT: | 34,89640 Kč |

