375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410HI0375T-2

DigiKey Part Number
118-SF-2410HI0375T-2TR-ND - Tape & Reel (TR)
118-SF-2410HI0375T-2CT-ND - Cut Tape (CT)
118-SF-2410HI0375T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410HI0375T-2
Description
FUSE BRD 375MA 125VAC/125VDC SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.4147
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
DC Cold Resistance
0.6208 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
532,50400 Kč162,52 Kč
1029,98500 Kč299,85 Kč
5024,87420 Kč1 243,71 Kč
10022,94660 Kč2 294,66 Kč
25020,62088 Kč5 155,22 Kč
50019,01242 Kč9 506,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,52157 Kč17 521,57 Kč
2 00016,13907 Kč32 278,14 Kč
3 00015,37719 Kč46 131,57 Kč
5 00014,46325 Kč72 316,25 Kč
7 00013,88793 Kč97 215,51 Kč
10 00013,64870 Kč136 487,00 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč