
SF-2410HI0375T-2 | |
|---|---|
DigiKey Part Number | 118-SF-2410HI0375T-2TR-ND - Tape & Reel (TR) 118-SF-2410HI0375T-2CT-ND - Cut Tape (CT) 118-SF-2410HI0375T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410HI0375T-2 |
Description | FUSE BRD 375MA 125VAC/125VDC SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.4147 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.6208 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 5 | 32,50400 Kč | 162,52 Kč |
| 10 | 29,98500 Kč | 299,85 Kč |
| 50 | 24,87420 Kč | 1 243,71 Kč |
| 100 | 22,94660 Kč | 2 294,66 Kč |
| 250 | 20,62088 Kč | 5 155,22 Kč |
| 500 | 19,01242 Kč | 9 506,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,52157 Kč | 17 521,57 Kč |
| 2 000 | 16,13907 Kč | 32 278,14 Kč |
| 3 000 | 15,37719 Kč | 46 131,57 Kč |
| 5 000 | 14,46325 Kč | 72 316,25 Kč |
| 7 000 | 13,88793 Kč | 97 215,51 Kč |
| 10 000 | 13,64870 Kč | 136 487,00 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |

