
SF-2410FP800T-2 | |
|---|---|
DigiKey Part Number | 118-SF-2410FP800T-2TR-ND - Tape & Reel (TR) 118-SF-2410FP800T-2CT-ND - Cut Tape (CT) 118-SF-2410FP800T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP800T-2 |
Description | FUSE BRD MT 8A 125VAC/125DC 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 16.758 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.0085 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,75000 Kč | 23,75 Kč |
| 5 | 19,74600 Kč | 98,73 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 50 | 15,11000 Kč | 755,50 Kč |
| 100 | 13,94150 Kč | 1 394,15 Kč |
| 250 | 12,52968 Kč | 3 132,42 Kč |
| 500 | 11,55440 Kč | 5 777,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,65100 Kč | 10 651,00 Kč |
| 2 000 | 9,81374 Kč | 19 627,48 Kč |
| 3 000 | 9,35225 Kč | 28 056,75 Kč |
| 5 000 | 8,79893 Kč | 43 994,65 Kč |
| 7 000 | 8,45064 Kč | 59 154,48 Kč |
| 10 000 | 8,33200 Kč | 83 320,00 Kč |
| Unit Price without VAT: | 23,75000 Kč |
|---|---|
| Unit Price with VAT: | 28,73750 Kč |

