375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410FP0375T-2

DigiKey Part Number
118-SF-2410FP0375T-2TR-ND - Tape & Reel (TR)
118-SF-2410FP0375T-2CT-ND - Cut Tape (CT)
118-SF-2410FP0375T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410FP0375T-2
Description
FUSE BRD 375MA 125VAC/125VDC SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.1502
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
DC Cold Resistance
0.732 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 464
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
540,35800 Kč201,79 Kč
1037,25000 Kč372,50 Kč
5030,89640 Kč1 544,82 Kč
10028,50270 Kč2 850,27 Kč
25025,61084 Kč6 402,71 Kč
50023,61058 Kč11 805,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,75645 Kč21 756,45 Kč
2 00020,03661 Kč40 073,22 Kč
3 00019,08865 Kč57 265,95 Kč
5 00017,95144 Kč89 757,20 Kč
7 00017,32335 Kč121 263,45 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč