
SF-2410FP0315T-2 | |
|---|---|
DigiKey Part Number | 118-SF-2410FP0315T-2TR-ND - Tape & Reel (TR) 118-SF-2410FP0315T-2CT-ND - Cut Tape (CT) 118-SF-2410FP0315T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP0315T-2 |
Description | FUSE BRD 315MA 125VAC/125VDC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 315 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.1365 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.843 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,03000 Kč | 42,03 Kč |
| 5 | 34,91200 Kč | 174,56 Kč |
| 10 | 32,22800 Kč | 322,28 Kč |
| 50 | 26,73580 Kč | 1 336,79 Kč |
| 100 | 24,66340 Kč | 2 466,34 Kč |
| 250 | 22,16340 Kč | 5 540,85 Kč |
| 500 | 20,43274 Kč | 10 216,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,82901 Kč | 18 829,01 Kč |
| 2 000 | 17,34170 Kč | 34 683,40 Kč |
| 3 000 | 16,52191 Kč | 49 565,73 Kč |
| 5 000 | 15,60450 Kč | 78 022,50 Kč |
| Unit Price without VAT: | 42,03000 Kč |
|---|---|
| Unit Price with VAT: | 50,85630 Kč |

