
SF-2410FP020T-2 | |
|---|---|
DigiKey Part Number | 118-SF-2410FP020T-2TR-ND - Tape & Reel (TR) 118-SF-2410FP020T-2CT-ND - Cut Tape (CT) 118-SF-2410FP020T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP020T-2 |
Description | FUSE BRD 200MA 125VAC/125VDC SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0517 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 1.8535 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,16000 Kč | 121,16 Kč |
| 5 | 100,53800 Kč | 502,69 Kč |
| 10 | 92,76900 Kč | 927,69 Kč |
| 50 | 76,94920 Kč | 3 847,46 Kč |
| 100 | 70,96690 Kč | 7 096,69 Kč |
| 250 | 63,73396 Kč | 15 933,49 Kč |
| 500 | 58,72468 Kč | 29 362,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,07825 Kč | 54 078,25 Kč |
| 2 000 | 49,76579 Kč | 99 531,58 Kč |
| 3 000 | 47,38759 Kč | 142 162,77 Kč |
| Unit Price without VAT: | 121,16000 Kč |
|---|---|
| Unit Price with VAT: | 146,60360 Kč |

