25 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410F2500T-2

DigiKey Part Number
SF-2410F2500T-2TR-ND - Tape & Reel (TR)
SF-2410F2500T-2CT-ND - Cut Tape (CT)
SF-2410F2500T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410F2500T-2
Description
FUSE BRD MNT 25A 65VAC/65DC 2SMD
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
25 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SF-2410F2500T-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
246.55
Mounting Type
Surface Mount
Approval Agency
cUL, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
Voltage Rating - AC
65 V
DC Cold Resistance
0.002 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 582
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,09000 Kč48,09 Kč
539,81200 Kč199,06 Kč
1036,72600 Kč367,26 Kč
5030,47220 Kč1 523,61 Kč
10028,11000 Kč2 811,00 Kč
25025,25808 Kč6 314,52 Kč
50023,28552 Kč11 642,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,45702 Kč21 457,02 Kč
2 00019,76101 Kč39 522,02 Kč
3 00018,82618 Kč56 478,54 Kč
5 00017,70484 Kč88 524,20 Kč
7 00017,06088 Kč119 426,16 Kč
Manufacturers Standard Package
Unit Price without VAT:48,09000 Kč
Unit Price with VAT:58,18890 Kč