
SF-2410F2500T-2 | |
|---|---|
DigiKey Part Number | SF-2410F2500T-2TR-ND - Tape & Reel (TR) SF-2410F2500T-2CT-ND - Cut Tape (CT) SF-2410F2500T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410F2500T-2 |
Description | FUSE BRD MNT 25A 65VAC/65DC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410F2500T-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 246.55 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.002 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 Kč | 45,89 Kč |
| 5 | 38,01600 Kč | 190,08 Kč |
| 10 | 35,06900 Kč | 350,69 Kč |
| 50 | 29,09120 Kč | 1 454,56 Kč |
| 100 | 26,83660 Kč | 2 683,66 Kč |
| 250 | 24,11488 Kč | 6 028,72 Kč |
| 500 | 22,23174 Kč | 11 115,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,48586 Kč | 20 485,86 Kč |
| 2 000 | 18,86670 Kč | 37 733,40 Kč |
| 3 000 | 17,97403 Kč | 53 922,09 Kč |
| 5 000 | 17,10313 Kč | 85 515,65 Kč |
| Unit Price without VAT: | 45,89000 Kč |
|---|---|
| Unit Price with VAT: | 55,52690 Kč |








