
SF-2410F1200T-2 | |
|---|---|
DigiKey Part Number | 118-SF-2410F1200T-2TR-ND - Tape & Reel (TR) 118-SF-2410F1200T-2CT-ND - Cut Tape (CT) 118-SF-2410F1200T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410F1200T-2 |
Description | FUSE BRD MNT 12A 86VAC/86DC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 A 86 V 86 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410F1200T-2 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 52.91 |
Mounting Type Surface Mount | Approval Agency cUL, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) |
Voltage Rating - AC 86 V | DC Cold Resistance 0.0045 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 5 | 28,47400 Kč | 142,37 Kč |
| 10 | 26,28900 Kč | 262,89 Kč |
| 50 | 21,80860 Kč | 1 090,43 Kč |
| 100 | 20,12030 Kč | 2 012,03 Kč |
| 250 | 18,08180 Kč | 4 520,45 Kč |
| 500 | 16,67200 Kč | 8 336,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,36571 Kč | 15 365,71 Kč |
| 2 000 | 14,15465 Kč | 28 309,30 Kč |
| 3 000 | 13,48730 Kč | 40 461,90 Kč |
| 5 000 | 12,68674 Kč | 63 433,70 Kč |
| 7 000 | 12,18283 Kč | 85 279,81 Kč |
| 10 000 | 11,81138 Kč | 118 113,80 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

