
SF-1206SA800W-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206SA800W-2TR-ND - Tape & Reel (TR) 118-SF-1206SA800W-2CT-ND - Cut Tape (CT) 118-SF-1206SA800W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SA800W-2 |
Description | FUSE BOARD MOUNT 8A 32VDC 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 13.5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.08mm) | |
DC Cold Resistance | 0.0084 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 5 | 26,75200 Kč | 133,76 Kč |
| 10 | 24,69400 Kč | 246,94 Kč |
| 50 | 20,48140 Kč | 1 024,07 Kč |
| 100 | 18,89610 Kč | 1 889,61 Kč |
| 250 | 16,98236 Kč | 4 245,59 Kč |
| 500 | 15,65862 Kč | 7 829,31 Kč |
| 1 000 | 14,43256 Kč | 14 432,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 12,43783 Kč | 43 532,40 Kč |
| 7 000 | 11,44454 Kč | 80 111,78 Kč |
| 10 500 | 11,02395 Kč | 115 751,47 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

