
| SF-1206SA450M-2 | |
|---|---|
| DigiKey Part Number | 118-SF-1206SA450M-2TR-ND - Tape & Reel (TR) 118-SF-1206SA450M-2CT-ND - Cut Tape (CT) 118-SF-1206SA450M-2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SF-1206SA450M-2 | 
| Description | FUSE BOARD MOUNT 4.5A 65VDC 1206 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 4.5 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - DC | 65 V | |
| Response Time | Slow Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 50A | |
| Melting I²t | 1.131 | |
| Approval Agency | cUL | |
| Operating Temperature | -55°C ~ 150°C | |
| Color | - | |
| Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 25,18000 Kč | 25,18 Kč | 
| 5 | 20,84800 Kč | 104,24 Kč | 
| 10 | 19,22500 Kč | 192,25 Kč | 
| 50 | 15,94580 Kč | 797,29 Kč | 
| 100 | 14,71400 Kč | 1 471,40 Kč | 
| 250 | 13,22428 Kč | 3 306,07 Kč | 
| 500 | 12,19482 Kč | 6 097,41 Kč | 
| 1 000 | 11,24107 Kč | 11 241,07 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 9,86967 Kč | 29 609,01 Kč | 
| 6 000 | 9,08456 Kč | 54 507,36 Kč | 
| 9 000 | 8,84255 Kč | 79 582,95 Kč | 
| Unit Price without VAT: | 25,18000 Kč | 
|---|---|
| Unit Price with VAT: | 30,46780 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic