
SF-1206SA400M-2 | |
---|---|
DigiKey Part Number | 118-SF-1206SA400M-2TR-ND - Tape & Reel (TR) 118-SF-1206SA400M-2CT-ND - Cut Tape (CT) 118-SF-1206SA400M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SA400M-2 |
Description | FUSE BOARD MOUNT 4A 65VDC 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 65 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.909 | |
Approval Agency | cUL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,20000 Kč | 25,20 Kč |
5 | 20,87200 Kč | 104,36 Kč |
10 | 19,24700 Kč | 192,47 Kč |
50 | 15,96420 Kč | 798,21 Kč |
100 | 14,73100 Kč | 1 473,10 Kč |
250 | 13,23956 Kč | 3 309,89 Kč |
500 | 12,20888 Kč | 6 104,44 Kč |
1 000 | 11,25403 Kč | 11 254,03 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 9,88106 Kč | 29 643,18 Kč |
6 000 | 9,09504 Kč | 54 570,24 Kč |
9 000 | 8,85275 Kč | 79 674,75 Kč |
Unit Price without VAT: | 25,20000 Kč |
---|---|
Unit Price with VAT: | 30,49200 Kč |