
SF-1206SA300W-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206SA300W-2TR-ND - Tape & Reel (TR) 118-SF-1206SA300W-2CT-ND - Cut Tape (CT) 118-SF-1206SA300W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SA300W-2 |
Description | FUSE BOARD MOUNT 3A 65VDC 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.9 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.08mm) | |
DC Cold Resistance | 0.37 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 5 | 25,55400 Kč | 127,77 Kč |
| 10 | 23,57600 Kč | 235,76 Kč |
| 50 | 19,55540 Kč | 977,77 Kč |
| 100 | 18,03990 Kč | 1 803,99 Kč |
| 250 | 16,21356 Kč | 4 053,39 Kč |
| 500 | 14,95014 Kč | 7 475,07 Kč |
| 1 000 | 13,77933 Kč | 13 779,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 11,87497 Kč | 41 562,39 Kč |
| 7 000 | 11,05125 Kč | 77 358,75 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |








