SF-1206SA400M-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206SA300M-2

DigiKey Part Number
118-SF-1206SA300M-2TR-ND - Tape & Reel (TR)
118-SF-1206SA300M-2CT-ND - Cut Tape (CT)
118-SF-1206SA300M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206SA300M-2
Description
FUSE BOARD MOUNT 3A 65VDC 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
65 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.606
Approval Agency
cUL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 301
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,18000 Kč25,18 Kč
520,84800 Kč104,24 Kč
1019,22500 Kč192,25 Kč
5015,94580 Kč797,29 Kč
10014,71400 Kč1 471,40 Kč
25013,22428 Kč3 306,07 Kč
50012,19482 Kč6 097,41 Kč
1 00011,24107 Kč11 241,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,86967 Kč29 609,01 Kč
6 0009,08456 Kč54 507,36 Kč
9 0008,84255 Kč79 582,95 Kč
Manufacturers Standard Package
Unit Price without VAT:25,18000 Kč
Unit Price with VAT:30,46780 Kč