
SF-1206SA250M-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206SA250M-2TR-ND - Tape & Reel (TR) 118-SF-1206SA250M-2CT-ND - Cut Tape (CT) 118-SF-1206SA250M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SA250M-2 |
Description | FUSE BOARD MOUNT 2.5A 65VDC 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 65 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.485 | |
Approval Agency | cUL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,18000 Kč | 25,18 Kč |
| 5 | 20,84800 Kč | 104,24 Kč |
| 10 | 19,22500 Kč | 192,25 Kč |
| 50 | 15,94580 Kč | 797,29 Kč |
| 100 | 14,71400 Kč | 1 471,40 Kč |
| 250 | 13,22428 Kč | 3 306,07 Kč |
| 500 | 12,19482 Kč | 6 097,41 Kč |
| 1 000 | 11,24107 Kč | 11 241,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,86967 Kč | 29 609,01 Kč |
| 6 000 | 9,08456 Kč | 54 507,36 Kč |
| 9 000 | 8,84255 Kč | 79 582,95 Kč |
| Unit Price without VAT: | 25,18000 Kč |
|---|---|
| Unit Price with VAT: | 30,46780 Kč |



