
SF-1206S500-2 | |
|---|---|
DigiKey Part Number | SF-1206S500-2TR-ND - Tape & Reel (TR) SF-1206S500-2CT-ND - Cut Tape (CT) SF-1206S500-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206S500-2 |
Description | FUSE BOARD MOUNT 5A 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206S500-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 2.533 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 105°C |
Fuse Type | Size / Dimension 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.01 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 5 | 11,05400 Kč | 55,27 Kč |
| 10 | 10,19800 Kč | 101,98 Kč |
| 50 | 8,45480 Kč | 422,74 Kč |
| 100 | 7,80200 Kč | 780,20 Kč |
| 250 | 7,01328 Kč | 1 753,32 Kč |
| 500 | 6,46896 Kč | 3 234,48 Kč |
| 1 000 | 5,96488 Kč | 5 964,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,93262 Kč | 24 663,10 Kč |
| 10 000 | 4,54056 Kč | 45 405,60 Kč |
| 15 000 | 4,32436 Kč | 64 865,40 Kč |
| 25 000 | 4,17110 Kč | 104 277,50 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |



