
SF-1206HV12M-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206HV12M-2TR-ND - Tape & Reel (TR) 118-SF-1206HV12M-2CT-ND - Cut Tape (CT) 118-SF-1206HV12M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HV12M-2 |
Description | FUSE BOARD MOUNT 12A 35VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 35 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 20.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.0045 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,50000 Kč | 22,50 Kč |
| 5 | 18,62200 Kč | 93,11 Kč |
| 10 | 17,16400 Kč | 171,64 Kč |
| 50 | 14,24780 Kč | 712,39 Kč |
| 100 | 13,14580 Kč | 1 314,58 Kč |
| 250 | 11,81560 Kč | 2 953,90 Kč |
| 500 | 10,89618 Kč | 5 448,09 Kč |
| 1 000 | 10,04464 Kč | 10 044,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,82026 Kč | 26 460,78 Kč |
| 6 000 | 8,11940 Kč | 48 716,40 Kč |
| 9 000 | 7,81125 Kč | 70 301,25 Kč |
| Unit Price without VAT: | 22,50000 Kč |
|---|---|
| Unit Price with VAT: | 27,22500 Kč |


