MFG_SF-1206HIA-M_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_SF-1206HIA-M_series
SF-0603HIA-M/SF-1206HIA-M Series | Datasheet Preview

SF-1206HIA450M-2

DigiKey Part Number
118-SF-1206HIA450M-2TR-ND - Tape & Reel (TR)
118-SF-1206HIA450M-2CT-ND - Cut Tape (CT)
118-SF-1206HIA450M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206HIA450M-2
Description
FUSE BOARD MOUNT 4.5A 32VDC 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
3.25
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance
0.023 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,86967 Kč29 609,01 Kč
Manufacturers Standard Package
Unit Price without VAT:9,86967 Kč
Unit Price with VAT:11,94230 Kč